33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D330KTR

DigiKey Part Number
118-MOV-07D330KTR-ND - Tape & Reel (TR)
118-MOV-07D330KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D330KTR
Description
VARISTOR 33V 250A DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D330KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
30 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36 V
Current - Surge
250 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
2640 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.02000$10.20
25$0.89400$22.35
100$0.76120$76.12
250$0.69740$174.35
500$0.65888$329.44
1,000$0.62723$627.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60116$1,202.32
4,000$0.57970$2,318.80
6,000$0.56896$3,413.76
10,000$0.55705$5,570.50
14,000$0.55009$7,701.26
20,000$0.54339$10,867.80
50,000$0.52898$26,449.00
100,000$0.52030$52,030.00
Manufacturers Standard Package