
MOV-07D330KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D330KTR-ND - Tape & Reel (TR) 118-MOV-07D330KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D330KTR |
Description | VARISTOR 33V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D330KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 250 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2640 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.02000 | $10.20 |
| 25 | $0.89400 | $22.35 |
| 100 | $0.76120 | $76.12 |
| 250 | $0.69740 | $174.35 |
| 500 | $0.65888 | $329.44 |
| 1,000 | $0.62723 | $627.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60116 | $1,202.32 |
| 4,000 | $0.57970 | $2,318.80 |
| 6,000 | $0.56896 | $3,413.76 |
| 10,000 | $0.55705 | $5,570.50 |
| 14,000 | $0.55009 | $7,701.26 |
| 20,000 | $0.54339 | $10,867.80 |
| 50,000 | $0.52898 | $26,449.00 |
| 100,000 | $0.52030 | $52,030.00 |

