
MOV-07D271KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D271KTR-ND - Tape & Reel (TR) 118-MOV-07D271KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D271KTR |
Description | VARISTOR 270V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D271KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 1.2 kA | |
Energy | 18J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 222 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.61040 | $15.26 |
| 100 | $0.51400 | $51.40 |
| 250 | $0.46828 | $117.07 |
| 500 | $0.44088 | $220.44 |
| 1,000 | $0.41837 | $418.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51913 | $1,038.26 |
| 6,000 | $0.46721 | $2,803.26 |
| 10,000 | $0.41530 | $4,153.00 |
| 50,000 | $0.34522 | $17,261.00 |
| 100,000 | $0.33743 | $33,743.00 |
| 200,000 | $0.33224 | $66,448.00 |


