MOV-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D151KTR

DigiKey Part Number
118-MOV-07D151KTR-ND - Tape & Reel (TR)
118-MOV-07D151KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D151KTR
Description
VARISTOR 150V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D151KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
1.2 kA
Energy
9.7J
Number of Circuits
1
Capacitance @ Frequency
396 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.85700$8.57
25$0.75040$18.76
100$0.63550$63.55
250$0.58120$145.30
500$0.54842$274.21
1,000$0.52125$521.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49894$997.88
4,000$0.48056$1,922.24
6,000$0.47136$2,828.16
10,000$0.46116$4,611.60
14,000$0.45520$6,372.80
20,000$0.44947$8,989.40
50,000$0.43713$21,856.50
100,000$0.42970$42,970.00
Manufacturers Standard Package