
MOV-07D151KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D151KTR-ND - Tape & Reel (TR) 118-MOV-07D151KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D151KTR |
Description | VARISTOR 150V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D151KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 1.2 kA | |
Energy | 9.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 396 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.75560 | $18.89 |
| 100 | $0.63960 | $63.96 |
| 250 | $0.58496 | $146.24 |
| 500 | $0.55194 | $275.97 |
| 1,000 | $0.52460 | $524.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50215 | $1,004.30 |
| 4,000 | $0.48365 | $1,934.60 |
| 6,000 | $0.47439 | $2,846.34 |
| 10,000 | $0.46413 | $4,641.30 |
| 14,000 | $0.45813 | $6,413.82 |
| 20,000 | $0.45236 | $9,047.20 |
| 50,000 | $0.43995 | $21,997.50 |
| 100,000 | $0.43246 | $43,246.00 |

