
MH2029-401Y | |
---|---|
DigiKey Part Number | 118-MH2029-401YTR-ND - Tape & Reel (TR) 118-MH2029-401YCT-ND - Cut Tape (CT) 118-MH2029-401YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-401Y |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-401Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47700 | $4.77 |
25 | $0.41800 | $10.45 |
50 | $0.37540 | $18.77 |
100 | $0.33590 | $33.59 |
250 | $0.28976 | $72.44 |
500 | $0.25782 | $128.91 |
1,000 | $0.22836 | $228.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17580 | $703.20 |
8,000 | $0.15226 | $1,218.08 |
12,000 | $0.14097 | $1,691.64 |