
MF-USHT175KX/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT175KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT175KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT175KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT175KX/12-2 |
Description | PTC RESET FUSE 12V 1.75A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.75 A | |
Current - Trip (It) | 5.25 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 5 | $7.73400 | $38.67 |
| 10 | $7.13100 | $71.31 |
| 50 | $5.91820 | $295.91 |
| 100 | $5.46050 | $546.05 |
| 250 | $4.90752 | $1,226.88 |
| 500 | $4.52552 | $2,262.76 |
| 1,000 | $4.17169 | $4,171.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.84376 | $7,687.52 |
| 4,000 | $3.53948 | $14,157.92 |
| 6,000 | $3.37175 | $20,230.50 |
| 10,000 | $3.26340 | $32,634.00 |

