MF-SM013/250V-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SM013/250V-2

MF-SM013/250V-2

DigiKey Part Number
MF-SM013/250V-2TR-ND - Tape & Reel (TR)
MF-SM013/250V-2CT-ND - Cut Tape (CT)
MF-SM013/250V-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM013/250V-2
Description
PTC RESET FUSE 60V 130MA 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM013/250V-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
130 mA
Current - Max
3 A
Resistance - Initial (Ri) (Min)
4 Ohms
Resistance - Post Trip (R1) (Max)
16 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.350" L x 0.283" W (8.90mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.402" (10.20mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
5$9.52400$47.62
10$8.79400$87.94
50$7.29620$364.81
100$6.73140$673.14
250$6.05020$1,512.55
500$5.57872$2,789.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.14189$5,141.89
2,000$4.73701$9,474.02
3,000$4.51386$13,541.58
5,000$4.24624$21,231.20
7,000$4.10550$28,738.50
Manufacturers Standard Package