MF-RX020/72-AP-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 750
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.28351
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,938
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.39769
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,345
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18,838
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 33,624
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,499
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,662
Unit Price: $3.54000
Datasheet
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RX020/72-AP-17

DigiKey Part Number
118-MF-RX020/72-AP-17TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX020/72-AP-17
Description
PTC RESETTABLE 0.2A 72V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$2.39770$9,590.80
Manufacturers Standard Package