


MF-RX012/250-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX012/250-2TR-ND - Tape & Reel (TR) 118-MF-RX012/250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX012/250-2 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX012/250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 8 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 5 | $4.47000 | $22.35 |
| 10 | $4.12000 | $41.20 |
| 50 | $3.41680 | $170.84 |
| 100 | $3.15330 | $315.33 |
| 250 | $2.83492 | $708.73 |
| 500 | $2.61464 | $1,307.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.29869 | $3,448.04 |
| 3,000 | $2.11806 | $6,354.18 |
| 4,500 | $2.01854 | $9,083.43 |
| 7,500 | $1.89919 | $14,243.92 |
| 10,500 | $1.82409 | $19,152.94 |
| 15,000 | $1.78467 | $26,770.05 |

