
CRT0402-BY-3012GLF | |
---|---|
DigiKey Part Number | 118-CRT0402-BY-3012GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-3012GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-3012GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-3012GLF |
Description | RESTHINFILM 0402 30K1 0.1% 63MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.72400 | $17.24 |
25 | $1.45480 | $36.37 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
250 | $0.99024 | $247.56 |
500 | $0.89220 | $446.10 |
1,000 | $0.80887 | $808.87 |
5,000 | $0.66039 | $3,301.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61186 | $6,118.60 |
20,000 | $0.57064 | $11,412.80 |
30,000 | $0.54946 | $16,483.80 |
50,000 | $0.52551 | $26,275.50 |
70,000 | $0.51124 | $35,786.80 |
100,000 | $0.49730 | $49,730.00 |
120,000 | $0.49266 | $59,119.20 |