


MF-RG800-0 | |
|---|---|
DigiKey Part Number | 118-MF-RG800-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG800-0 |
Description | PTC RESET FUSE 16V RADIAL DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Max | 100 A | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.500" L x 0.118" W (12.70mm x 3.00mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 5 | $7.73400 | $38.67 |
| 10 | $7.13100 | $71.31 |
| 50 | $5.91820 | $295.91 |
| 100 | $5.46050 | $546.05 |
| 250 | $4.90752 | $1,226.88 |
| 500 | $4.52552 | $2,262.76 |
| 1,000 | $4.17169 | $4,171.69 |
| 5,000 | $3.44628 | $17,231.40 |

