MF-R020-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12,450
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,548
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,980
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.40075
Datasheet

Similar


Littelfuse Inc.
In Stock: 70
Unit Price: $3.79000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $8.40000
Datasheet
MF-R010, MF-R017, MF-R020, MF-R025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-R010, MF-R017, MF-R020, MF-R025
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R020-2-99

DigiKey Part Number
MF-R020-2-99TR-ND - Tape & Reel (TR)
MF-R020-2-99CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R020-2-99
Description
PTC RESET FUSE 60V 200MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R020-2-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable