


MF-R020-AP | |
|---|---|
DigiKey Part Number | MF-R020-APCT-ND - Cut Tape (CT) MF-R020-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R020-AP |
Description | PTC RESET FUSE 60V 200MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R020-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2.2 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 5 | $4.85000 | $24.25 |
| 10 | $4.47200 | $44.72 |
| 50 | $3.71120 | $185.56 |
| 100 | $3.42430 | $342.43 |
| 250 | $3.07844 | $769.61 |
| 500 | $2.83938 | $1,419.69 |
| 1,000 | $2.61797 | $2,617.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41289 | $4,825.78 |
| 4,000 | $2.22266 | $8,890.64 |
| 6,000 | $2.11783 | $12,706.98 |
| 10,000 | $1.99209 | $19,920.90 |
| 14,000 | $1.95261 | $27,336.54 |

