MF-R010-0-A0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 11,723
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.05516
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,244
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.31731
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,754
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $2.16935
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2,677
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $1.33065
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,673
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,563
Unit Price: $5.34000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2,880
Unit Price: $8.39000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $8.39000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 770
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.39527
Datasheet
Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R010-0-A0

DigiKey Part Number
MF-R010-0-A0-ND
Manufacturer
Manufacturer Product Number
MF-R010-0-A0
Description
PTC RESET FUSE 60V 100MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
200 mA
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
2.5 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.