Multifuse MF-PSML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifuse MF-PSML
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSML125/12-2

DigiKey Part Number
MF-PSML125/12-2TR-ND - Tape & Reel (TR)
MF-PSML125/12-2CT-ND - Cut Tape (CT)
MF-PSML125/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSML125/12-2
Description
PTC RESET FUSE 12V 1.25A 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-PSML125/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
50 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
160 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,991
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
5$9.09800$45.49
10$8.39200$83.92
50$6.96300$348.15
100$6.42510$642.51
250$5.77432$1,443.58
500$5.32466$2,662.33
1,000$4.90788$4,907.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$4.10481$18,471.64
9,000$3.90023$35,102.07
Manufacturers Standard Package