


MF-NSML500/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML500/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML500/6-2CT-ND - Cut Tape (CT) 118-MF-NSML500/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML500/6-2 |
Description | PTC RESET FUSE 6V 5A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 11 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 5 | $6.62400 | $33.12 |
| 10 | $6.11100 | $61.11 |
| 50 | $5.06960 | $253.48 |
| 100 | $4.67810 | $467.81 |
| 250 | $4.20520 | $1,051.30 |
| 500 | $3.87806 | $1,939.03 |
| 1,000 | $3.57505 | $3,575.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.08259 | $10,789.07 |
| 7,000 | $2.83742 | $19,861.94 |
| 10,500 | $2.75349 | $28,911.65 |

