
MF-MSMF260/6X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF260/6X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF260/6X-2CT-ND - Cut Tape (CT) 118-MF-MSMF260/6X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF260/6X-2 |
Description | 1812 RESETTABLE SMD PPTC 2.6A/6V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 5 | $4.11200 | $20.56 |
| 10 | $3.79400 | $37.94 |
| 50 | $3.14920 | $157.46 |
| 100 | $2.90690 | $290.69 |
| 250 | $2.61300 | $653.25 |
| 500 | $2.41002 | $1,205.01 |
| 1,000 | $2.22238 | $2,222.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04840 | $4,096.80 |
| 4,000 | $1.88710 | $7,548.40 |
| 6,000 | $1.79823 | $10,789.38 |
| 10,000 | $1.69164 | $16,916.40 |
| 14,000 | $1.63170 | $22,843.80 |


