
MF-LSMF185X-2 | |
---|---|
DigiKey Part Number | 118-MF-LSMF185X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF185X-2CT-ND - Cut Tape (CT) 118-MF-LSMF185X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF185X-2 |
Description | 2920 RESETTABLE SMD PPTC 1.85/15 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
5 | $5.76400 | $28.82 |
10 | $5.31300 | $53.13 |
50 | $4.41100 | $220.55 |
100 | $4.06940 | $406.94 |
250 | $3.65784 | $914.46 |
500 | $3.37358 | $1,686.79 |
1,000 | $3.11033 | $3,110.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.73188 | $8,195.64 |
6,000 | $2.51532 | $15,091.92 |
9,000 | $2.39591 | $21,563.19 |
15,000 | $2.36066 | $35,409.90 |