
MF-LSMF125/33X-2 | |
---|---|
DigiKey Part Number | 118-MF-LSMF125/33X-2TR-ND - Tape & Reel (TR) 118-MF-LSMF125/33X-2CT-ND - Cut Tape (CT) 118-MF-LSMF125/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-LSMF125/33X-2 |
Description | 2920 RESETTABLE SMD PPTC 1.25A/3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
5 | $5.77800 | $28.89 |
10 | $5.32600 | $53.26 |
50 | $4.42220 | $221.11 |
100 | $4.07980 | $407.98 |
250 | $3.66720 | $916.80 |
500 | $3.38220 | $1,691.10 |
1,000 | $3.11828 | $3,118.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.64680 | $10,587.20 |
8,000 | $2.43626 | $19,490.08 |
12,000 | $2.36670 | $28,400.40 |