MF-LR380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-LR380
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LR380

DigiKey Part Number
118-MF-LR380-ND
Manufacturer
Manufacturer Product Number
MF-LR380
Description
PTC RESET FUSE 15V 3.8A STRAP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 3.8 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-LR380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
3.8 A
Current - Trip (It)
8.3 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
13 mOhms
Resistance - Post Trip (R1) (Max)
37 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.984" L x 0.283" W (25.00mm x 7.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.42000$7.42
5$6.16800$30.84
10$5.69500$56.95
50$4.72700$236.35
100$4.36230$436.23
250$3.92096$980.24
500$3.61602$1,808.01
1,000$3.33364$3,333.64
5,000$2.75496$13,774.80
Manufacturers Standard Package