


MF-FSML150/8-2 | |
|---|---|
DigiKey Part Number | MF-FSML150/8-2TR-ND - Tape & Reel (TR) MF-FSML150/8-2CT-ND - Cut Tape (CT) MF-FSML150/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML150/8-2 |
Description | PTC RESET FUSE 8V 1.5A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML150/8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 5 | $9.46400 | $47.32 |
| 10 | $8.73800 | $87.38 |
| 50 | $7.24960 | $362.48 |
| 100 | $6.68830 | $668.83 |
| 250 | $6.01152 | $1,502.88 |
| 500 | $5.54304 | $2,771.52 |
| 1,000 | $5.10902 | $5,109.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.33347 | $17,333.88 |
| 8,000 | $4.07925 | $32,634.00 |

