
ISOM5-320-R-L1 | |
|---|---|
DigiKey Part Number | 118-ISOM5-320-R-L1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM5-320-R-L1 |
Description | TVS DEV GDT/MOV 875V DISC 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 875V Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 875V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Supplier Device Package | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $5.66506 | $56,650.60 |

