


HVMA03F4A-LP8S | |
---|---|
DigiKey Part Number | 118-HVMA03F4A-LP8STR-ND - Tape & Reel (TR) 118-HVMA03F4A-LP8SCT-ND - Cut Tape (CT) 118-HVMA03F4A-LP8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVMA03F4A-LP8S |
Description | TRANSF GATE DRIVE 2W 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2750V Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 10 ~ 24V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2750V | |
Inductance @ Frequency | 4µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.394" W (12.80mm x 10.01mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $32.31000 | $323.10 |
25 | $31.01440 | $775.36 |
50 | $30.06380 | $1,503.19 |
100 | $29.13430 | $2,913.43 |
250 | $27.94368 | $6,985.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $21.47587 | $12,885.52 |
1,200 | $20.80127 | $24,961.52 |
1,800 | $20.41514 | $36,747.25 |
3,000 | $20.11695 | $60,350.85 |