GDT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT25-07-S1

DigiKey Part Number
118-GDT25-07-S1-ND
Manufacturer
Manufacturer Product Number
GDT25-07-S1
Description
GDT 75V 7KA 2 POLE SURFACE MOUNT
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 7000A (7kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Strip
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
7000A (7kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable