
FB1-125 | |
---|---|
DigiKey Part Number | 118-FB1-125-ND |
Manufacturer | |
Manufacturer Product Number | FB1-125 |
Description | FUSE BLOCK CHAS MNT W/125A FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 125 A 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 125 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $617.88000 | $617.88 |
5 | $512.49800 | $2,562.49 |
10 | $472.68300 | $4,726.83 |
50 | $391.18020 | $19,559.01 |
100 | $360.25020 | $36,025.02 |
250 | $327.92696 | $81,981.74 |