Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM14C0D-E28-L032S

DigiKey Part Number
118-EM14C0D-E28-L032S-ND
Manufacturer
Manufacturer Product Number
EM14C0D-E28-L032S
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature, 2-Bit Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
32
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
1/8" Dia Slotted End
Detent
No
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
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
Tube
QuantityUnit PriceExt Price
100$164.88720$16,488.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.