
DV75K3225R2 | |
|---|---|
DigiKey Part Number | 118-DV75K3225R2TR-ND - Tape & Reel (TR) 118-DV75K3225R2CT-ND - Cut Tape (CT) 118-DV75K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV75K3225R2 |
Description | VARISTOR 120V 400A 3225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 400 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.29500 | $52.95 |
| 25 | $4.77120 | $119.28 |
| 100 | $4.19590 | $419.59 |
| 250 | $3.92132 | $980.33 |
| 500 | $3.75584 | $1,877.92 |
| 1,000 | $3.74475 | $3,744.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.50742 | $7,014.84 |
| 4,000 | $3.41507 | $13,660.28 |
| 6,000 | $3.36884 | $20,213.04 |
| 10,000 | $3.31761 | $33,176.10 |
| 14,000 | $3.28767 | $46,027.38 |
| 20,000 | $3.25886 | $65,177.20 |




