
DV300K4032R2 | |
---|---|
DigiKey Part Number | 118-DV300K4032R2TR-ND - Tape & Reel (TR) 118-DV300K4032R2CT-ND - Cut Tape (CT) 118-DV300K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV300K4032R2 |
Description | VARISTOR 470V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DV300K4032R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.86100 | $48.61 |
25 | $4.37160 | $109.29 |
100 | $3.83780 | $383.78 |
250 | $3.58296 | $895.74 |
500 | $3.42908 | $1,714.54 |
1,000 | $3.40453 | $3,404.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.19860 | $6,397.20 |
4,000 | $3.11289 | $12,451.56 |
6,000 | $3.07000 | $18,420.00 |
10,000 | $3.02244 | $30,224.40 |
14,000 | $2.99465 | $41,925.10 |
20,000 | $2.96795 | $59,359.00 |