
DV25K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV25K4032R2TR-ND - Tape & Reel (TR) 118-DV25K4032R2CT-ND - Cut Tape (CT) 118-DV25K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV25K4032R2 |
Description | VARISTOR 39V 250A 4032 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.17000 | $19.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.50870 | $33,052.20 |

