
DK-GMOV-01 | |
|---|---|
DigiKey Part Number | 118-DK-GMOV-01-ND |
Manufacturer | |
Manufacturer Product Number | DK-GMOV-01 |
Description | GMOV DESIGN KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TVS Diode Kit 131V ~ 321V Breakdown Through Hole 30 Pieces (6 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Voltage - Breakdown | 131V ~ 321V | |
Mounting Type | Through Hole | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $509.01000 | $509.01 |


