
CW252016-33NG | |
---|---|
DigiKey Part Number | 118-CW252016-33NGTR-ND - Tape & Reel (TR) 118-CW252016-33NGCT-ND - Cut Tape (CT) 118-CW252016-33NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-33NG |
Description | FIXED IND 33NH 600MA 160MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 600 mA 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-33NG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.45500 | $24.55 |
100 | $2.02070 | $202.07 |
1,000 | $1.66141 | $1,661.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56654 | $3,133.08 |
4,000 | $1.47720 | $5,908.80 |
6,000 | $1.42736 | $8,564.16 |
10,000 | $1.36702 | $13,670.20 |
14,000 | $1.32870 | $18,601.80 |
20,000 | $1.28929 | $25,785.80 |
50,000 | $1.25218 | $62,609.00 |