
CW100505-R12J | |
---|---|
DigiKey Part Number | CW100505-R12JTR-ND - Tape & Reel (TR) CW100505-R12JCT-ND - Cut Tape (CT) CW100505-R12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-R12J |
Description | FIXED IND 120NH 110MA 2.66OHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 110 mA 2.66Ohm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-R12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.63400 | $16.34 |
100 | $1.34170 | $134.17 |
1,000 | $1.10315 | $1,103.15 |
5,000 | $0.97236 | $4,861.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90748 | $9,074.80 |
20,000 | $0.85582 | $17,116.40 |
30,000 | $0.82702 | $24,810.60 |
50,000 | $0.79441 | $39,720.50 |