LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15ANR12J00D

DigiKey Part Number
490-4091-2-ND - Tape & Reel (TR)
490-4091-1-ND - Cut Tape (CT)
490-4091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15ANR12J00D
Description
FIXED IND 120NH 110MA 2.66OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15ANR12J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.66Ohm Max
Q @ Freq
20 @ 150MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.69800$6.98
100$0.57150$57.15
1,000$0.47008$470.08
5,000$0.41004$2,050.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39435$3,943.50
20,000$0.37186$7,437.20
30,000$0.35931$10,779.30
50,000$0.34412$17,206.00
70,000$0.33447$23,412.90
100,000$0.32455$32,455.00
250,000$0.30791$76,977.50
Manufacturers Standard Package