CVQ550K23BL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $8.88388
Datasheet
910 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVQ550K23BL1

DigiKey Part Number
118-CVQ550K23BL1-ND
Manufacturer
Manufacturer Product Number
CVQ550K23BL1
Description
VARISTOR 910V 15KA DISC 23MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Bourns Inc.
Current - Surge
15 kA
Series
Energy
627J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
800 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 23mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVH550K23BStackpole Electronics Inc0738-CVH550K23B-ND$8.88388Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
9,000$14.39554$129,559.86