


CRM0805-FX-10R0ELF | |
---|---|
DigiKey Part Number | 118-CRM0805-FX-10R0ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-10R0ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-10R0ELF |
Description | RESHIGHPOWER 0805 10R0 1% 250MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33500 | $3.35 |
25 | $0.27760 | $6.94 |
50 | $0.24340 | $12.17 |
100 | $0.21480 | $21.48 |
250 | $0.18200 | $45.50 |
500 | $0.16158 | $80.79 |
1,000 | $0.14410 | $144.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11308 | $565.40 |
10,000 | $0.10292 | $1,029.20 |
15,000 | $0.09770 | $1,465.50 |
25,000 | $0.09179 | $2,294.75 |
35,000 | $0.08827 | $3,089.45 |
50,000 | $0.08483 | $4,241.50 |
60,000 | $0.08318 | $4,990.80 |
120,000 | $0.07751 | $9,301.20 |
125,000 | $0.07720 | $9,650.00 |