CSS2H-2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSS2H-2512

CSS2H-2512K-2L00FE

DigiKey Part Number
118-CSS2H-2512K-2L00FETR-ND - Tape & Reel (TR)
118-CSS2H-2512K-2L00FECT-ND - Cut Tape (CT)
118-CSS2H-2512K-2L00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-2512K-2L00FE
Description
RES 0.002 OHM 1% 5W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-2512K-2L00FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.052" (1.32mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.72000$13.72
10$9.05900$90.59
25$7.79000$194.75
50$6.99260$349.63
100$6.31550$631.55
250$5.57320$1,393.30
500$5.10872$2,554.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.71400$4,714.00
2,000$4.37871$8,757.42
3,000$4.20649$12,619.47
5,000$4.01171$20,058.55
7,000$3.89566$27,269.62
10,000$3.78229$37,822.90
12,000$3.72792$44,735.04
Manufacturers Standard Package