
| CRT1206-BY-4R70ELF | |
|---|---|
| DigiKey Part Number | 118-CRT1206-BY-4R70ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-4R70ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-4R70ELFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRT1206-BY-4R70ELF | 
| Description | RES SMD 4.7 OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRT1206-BY-4R70ELF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.98300 | $19.83 | 
| 25 | $1.84040 | $46.01 | 
| 50 | $1.68060 | $84.03 | 
| 100 | $1.61290 | $161.29 | 
| 250 | $1.49692 | $374.23 | 
| 500 | $1.42724 | $713.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $1.30135 | $6,506.75 | 
| 10,000 | $1.21393 | $12,139.30 | 
| 15,000 | $1.16903 | $17,535.45 | 
| 25,000 | $1.11825 | $27,956.25 | 
| 35,000 | $1.08799 | $38,079.65 | 
| 50,000 | $1.05844 | $52,922.00 | 
| 60,000 | $1.05041 | $63,024.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China