CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-BY-3001GLF

DigiKey Part Number
118-CRT0402-BY-3001GLFTR-ND - Tape & Reel (TR)
118-CRT0402-BY-3001GLFCT-ND - Cut Tape (CT)
118-CRT0402-BY-3001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-BY-3001GLF
Description
RESTHINFILM 0402 3K 0.1% 63MW TC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.72400$17.24
25$1.45480$36.37
50$1.28920$64.46
100$1.14630$114.63
250$0.99024$247.56
500$0.89220$446.10
1,000$0.80887$808.87
5,000$0.66039$3,301.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61186$6,118.60
20,000$0.57064$11,412.80
30,000$0.54946$16,483.80
50,000$0.52551$26,275.50
70,000$0.51124$35,786.80
100,000$0.49730$49,730.00
120,000$0.49266$59,119.20
Manufacturers Standard Package