
CRT0805-DY-2492ELF | |
---|---|
DigiKey Part Number | 118-CRT0805-DY-2492ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-2492ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-2492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-2492ELF |
Description | RES SMD 24.9KOHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-2492ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.65700 | $6.57 |
25 | $0.55160 | $13.79 |
50 | $0.48440 | $24.22 |
100 | $0.42700 | $42.70 |
250 | $0.36488 | $91.22 |
500 | $0.32564 | $162.82 |
1,000 | $0.29239 | $292.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23313 | $1,165.65 |
10,000 | $0.21372 | $2,137.20 |
15,000 | $0.20375 | $3,056.25 |
25,000 | $0.19248 | $4,812.00 |
35,000 | $0.18575 | $6,501.25 |
50,000 | $0.17919 | $8,959.50 |
60,000 | $0.17604 | $10,562.40 |
120,000 | $0.16523 | $19,827.60 |
125,000 | $0.16465 | $20,581.25 |