
CRT0805-BY-6042ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-6042ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-6042ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-6042ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-6042ELF |
Description | RES SMD 60.4KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-6042ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.92000 | $19.20 |
| 25 | $1.62400 | $40.60 |
| 50 | $1.43780 | $71.89 |
| 100 | $1.28010 | $128.01 |
| 250 | $1.10672 | $276.68 |
| 500 | $0.99842 | $499.21 |
| 1,000 | $0.90619 | $906.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74194 | $3,709.70 |
| 10,000 | $0.68826 | $6,882.60 |
| 15,000 | $0.66068 | $9,910.20 |
| 25,000 | $0.62948 | $15,737.00 |
| 35,000 | $0.61089 | $21,381.15 |
| 50,000 | $0.59274 | $29,637.00 |
| 60,000 | $0.58403 | $35,041.80 |
| 120,000 | $0.56162 | $67,394.40 |

