
CRT0805-BY-1801ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-1801ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-1801ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-1801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1801ELF |
Description | RES SMD 1.8K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1801ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.73800 | $17.38 |
| 25 | $1.40960 | $35.24 |
| 50 | $1.25320 | $62.66 |
| 100 | $1.00190 | $100.19 |
| 250 | $0.89092 | $222.73 |
| 500 | $0.83788 | $418.94 |
| 1,000 | $0.82686 | $826.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72575 | $3,628.75 |
| 10,000 | $0.60040 | $6,004.00 |
| 15,000 | $0.58100 | $8,715.00 |
| 25,000 | $0.56137 | $14,034.25 |
| 35,000 | $0.56090 | $19,631.50 |

