
CRT0603-BY-1001ELF | |
---|---|
DigiKey Part Number | CRT0603-BY-1001ELFTR-ND - Tape & Reel (TR) CRT0603-BY-1001ELFCT-ND - Cut Tape (CT) CRT0603-BY-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1001ELF |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1001ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.65800 | $16.58 |
25 | $1.39840 | $34.96 |
50 | $1.23840 | $61.92 |
100 | $1.10040 | $110.04 |
250 | $0.94988 | $237.47 |
500 | $0.85562 | $427.81 |
1,000 | $0.77540 | $775.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63254 | $3,162.70 |
10,000 | $0.58583 | $5,858.30 |
15,000 | $0.56184 | $8,427.60 |
25,000 | $0.53470 | $13,367.50 |
35,000 | $0.51852 | $18,148.20 |
50,000 | $0.50273 | $25,136.50 |
60,000 | $0.49515 | $29,709.00 |
120,000 | $0.46972 | $56,366.40 |