
CRT0603-BY-1000ELF | |
---|---|
DigiKey Part Number | 118-CRT0603-BY-1000ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-1000ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1000ELF |
Description | RESTHINFILM 0603 100R 0.1% 100MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.66700 | $16.67 |
25 | $1.40560 | $35.14 |
50 | $1.24480 | $62.24 |
100 | $1.10600 | $110.60 |
250 | $0.95476 | $238.69 |
500 | $0.86002 | $430.01 |
1,000 | $0.77939 | $779.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63579 | $3,178.95 |
10,000 | $0.58884 | $5,888.40 |
15,000 | $0.56473 | $8,470.95 |
25,000 | $0.53745 | $13,436.25 |
35,000 | $0.52119 | $18,241.65 |
50,000 | $0.50531 | $25,265.50 |
60,000 | $0.49769 | $29,861.40 |
120,000 | $0.47213 | $56,655.60 |