0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS0805-JX-100ELF

DigiKey Part Number
CRS0805-JX-100ELFTR-ND - Tape & Reel (TR)
CRS0805-JX-100ELFCT-ND - Cut Tape (CT)
CRS0805-JX-100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS0805-JX-100ELF
Description
RES 10 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS0805-JX-100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36130$36.13
250$0.30152$75.38
500$0.26538$132.69
1,000$0.23672$236.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19112$955.60
10,000$0.17787$1,778.70
15,000$0.17141$2,571.15
25,000$0.15615$3,903.75
35,000$0.15128$5,294.80
50,000$0.14645$7,322.50
60,000$0.14618$8,770.80
120,000$0.14526$17,431.20
125,000$0.14521$18,151.25
Manufacturers Standard Package