0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS0805-FX-4701ELF

DigiKey Part Number
118-CRS0805-FX-4701ELFTR-ND - Tape & Reel (TR)
118-CRS0805-FX-4701ELFCT-ND - Cut Tape (CT)
118-CRS0805-FX-4701ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS0805-FX-4701ELF
Description
RES 4.7K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS0805-FX-4701ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.75900$7.59
25$0.60040$15.01
50$0.50900$25.45
100$0.42260$42.26
250$0.36288$90.72
500$0.32406$162.03
1,000$0.29118$291.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24369$1,218.45
10,000$0.22353$2,235.30
15,000$0.21609$3,241.35
25,000$0.20619$5,154.75
35,000$0.20343$7,120.05
50,000$0.19907$9,953.50
60,000$0.19703$11,821.80
120,000$0.19031$22,837.20
125,000$0.18996$23,745.00
Manufacturers Standard Package