
CRM2512-JW-272ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-272ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-272ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-272ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-272ELF |
Description | RES SMD 2.7K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-272ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.28400 | $22.84 |
| 25 | $1.93520 | $48.38 |
| 50 | $1.71660 | $85.83 |
| 100 | $1.52970 | $152.97 |
| 250 | $1.32592 | $331.48 |
| 500 | $1.19816 | $599.08 |
| 1,000 | $1.08949 | $1,089.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91863 | $3,674.52 |
| 8,000 | $0.85196 | $6,815.68 |
| 12,000 | $0.81771 | $9,812.52 |
| 20,000 | $0.77898 | $15,579.60 |
| 28,000 | $0.75590 | $21,165.20 |
| 40,000 | $0.73335 | $29,334.00 |
| 48,000 | $0.72253 | $34,681.44 |
| 96,000 | $0.69347 | $66,573.12 |

