
CRM2512-FX-75R0ELF | |
---|---|
DigiKey Part Number | 118-CRM2512-FX-75R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-75R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-75R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-75R0ELF |
Description | RES SMD 75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-75R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.46700 | $24.67 |
25 | $2.09440 | $52.36 |
50 | $1.85920 | $92.96 |
100 | $1.65830 | $165.83 |
250 | $1.43840 | $359.60 |
500 | $1.30084 | $650.42 |
1,000 | $1.18377 | $1,183.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.99985 | $3,999.40 |
8,000 | $0.92805 | $7,424.40 |
12,000 | $0.89117 | $10,694.04 |
20,000 | $0.84946 | $16,989.20 |
28,000 | $0.82461 | $23,089.08 |
40,000 | $0.80033 | $32,013.20 |
48,000 | $0.78869 | $37,857.12 |
96,000 | $0.76227 | $73,177.92 |