CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-75R0ELF

DigiKey Part Number
118-CRM2512-FX-75R0ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-75R0ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-75R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-75R0ELF
Description
RES SMD 75 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-75R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.46400$24.64
25$2.09200$52.30
50$1.85680$92.84
100$1.65620$165.62
250$1.43656$359.14
500$1.29916$649.58
1,000$1.18225$1,182.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99856$3,994.24
8,000$0.92686$7,414.88
12,000$0.89002$10,680.24
20,000$0.84837$16,967.40
28,000$0.82355$23,059.40
40,000$0.79930$31,972.00
48,000$0.78767$37,808.16
96,000$0.76129$73,083.84
Manufacturers Standard Package