
CRM2512-FX-6801ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-6801ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-6801ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-6801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-6801ELF |
Description | RES SMD 6.8K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-6801ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35216K8FT | TE Connectivity Passive Product | 18,239 | A116052CT-ND | $0.70000 | Direct |
| RHC2512FT6K80 | Stackpole Electronics Inc | 2,541 | RHC2512FT6K80CT-ND | $0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.90200 | $29.02 |
| 25 | $2.46320 | $61.58 |
| 50 | $2.19020 | $109.51 |
| 100 | $1.95670 | $195.67 |
| 250 | $1.70052 | $425.13 |
| 500 | $1.54022 | $770.11 |
| 1,000 | $1.40399 | $1,403.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18976 | $4,759.04 |
| 8,000 | $1.10617 | $8,849.36 |
| 12,000 | $1.06325 | $12,759.00 |
| 20,000 | $1.01469 | $20,293.80 |
| 28,000 | $0.98576 | $27,601.28 |
| 40,000 | $0.95749 | $38,299.60 |

